Image is representational - see mfr. specs

GRACE INERTIA CONNECTOR 3.5 3P

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
GRACE INERTIA CONNECTOR 3.5 3P
Product Highlights:
  • Double-Lock Plate
  • 3.50 mm Centerline, Matrix
  • Number of Positions = 3
  • Color = Natural
  • Without Mating Polarization
Search Keywords: 15650901
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1565090-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Type:
    Lock
  • Dimension:
    13.25 x 4.31 x 8.03mm
  • Operating Temperature:
    -30 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 70,000
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
15 Weeks can ship 9/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
2,500
$0.0742
5,000
$0.0734
7,500
$0.0729
10,000
$0.0725
25,000
$0.0714
50,000
$0.0668
100,000
$0.0660
150,000 +
$0.0655
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!