- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1565087-1
1565087-1
TE Connectivity / AMP Brand
GRACE INERTIA CONNECTOR 3.5 4P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
GRACE INERTIA CONNECTOR 3.5 4P
Search Keywords: 15650871
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1565087-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:4
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:12/Contact A
-
Operating Temperature:-30 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,800
Ships today, if you order in
Minimum Order Quantity:
300
Order Increment:
300
14 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
300
$0.1690
1,200
$0.1489
2,700
$0.1456
5,100
$0.1335
7,500
$0.1326
25,200
$0.1177
50,100
$0.1112
100,200 +
$0.1110
Click for Quote
Log in
to unlock special pricing