- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1565086-1
1565086-1
TE Connectivity / AMP Brand
GRACE INERTIA CONNECTOR 3.5 3P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
GRACE INERTIA CONNECTOR 3.5 3P
Product Highlights:
- Housing
- Housing Type = Receptacle (Cap)
- Packaging Method = Loose Piece
- 3.50 mm Centerline, Matrix
- 3 Positions
Search Keywords: 15650861
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1565086-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:3
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:7/Contact A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44,301
Ships today, if you order in
MOQ for In Stock Qty:
600
MOQ for out of Stock Qty:
600
Order Increment:
300
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
600
$0.2406
1,200
$0.2400
2,400
$0.1800
3,600
$0.1680
4,800 +
$0.1646
Click for Quote
Log in
to unlock special pricing