Image is representational - see mfr. specs

GRACE INERTIA CONNECTOR 3.5 2P

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
GRACE INERTIA CONNECTOR 3.5 2P
Product Highlights:
  • Housing
  • Receptacle (Cap)
  • Packaging Method = Loose Piece
  • 3.50 mm Centerline, Matrix
  • Number of Positions = 2
Search Keywords: 15650851
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1565085-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Mounting:
    N/A
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Termination Method:
    Crimp
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    7/Contact A
  • Operating Temperature:
    -30 to 105 °C
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 8,700
Can Ship immediately
MOQ for In Stock Qty:
800
MOQ for out of Stock Qty:
800
Order Increment:
400
13 Weeks can ship 8/31/26
ADD TO CART
Price (USD)
Qty
Unit Price
800
$0.2121
1,200
$0.2115
2,000
$0.2110
4,000
$0.1583
6,000
$0.1477
8,000 +
$0.1447
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!