- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1565082-5
TE Connectivity / AMP Brand
1565082-5
GRACE INERTIA CONNECTOR 3.5 3P
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
GRACE INERTIA CONNECTOR 3.5 3P
Search Keywords: 15650825
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1565082-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
400 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | PL |
| Termination Method: | Crimp |
| Number of Contacts: | 3 |
| Maximum Voltage Rating: | 300 VAC |
| Operating Temperature: | -30 to 105 °C |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1565082-5 RoHS compliant?
Yes, 1565082-5 is RoHS compliant.
What is the lead time for 1565082-5?
The standard lead time for 1565082-5 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8000
Order Increment:
400
17 Weeks
can ship
3/17/27
Price (USD)
Qty
Unit Price
8,000
$0.2725
16,000
$0.1443
24,000
$0.1015
32,000 +
$0.0995
Click for Quote
Log in
to unlock special pricing