Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1565080-1

GRACE INERTIA 3.5 TAB CONTACT(L)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
GRACE INERTIA 3.5 TAB CONTACT(L)
Product Highlights:
  • Contact
  • Wire Range = 0.30-0.90² [22-18] mm [AWG]
  • Wire Insulation Diameter = 1.50 - 2.70 mm
  • Tab
  • Packaging Method = Strip
Search Keywords: 15650801
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1565080-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Contact Type: Signal
Gender: Pin
Wire Size: 18-22 AWG
Contact Material: Copper Alloy
Contact Plating: Pre-Tin
Maximum Current Rating: 7 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1565080-1 RoHS compliant?
Yes, 1565080-1 is RoHS compliant.
What is the lead time for 1565080-1?
The standard lead time for 1565080-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
50,000   can ship 2/22/27
Minimum Order Quantity:
5000
Order Increment:
5000
15 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0636
10,000
$0.0620
25,000
$0.0589
50,000
$0.0571
100,000
$0.0563
150,000
$0.0562
250,000 +
$0.0560
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!