- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 156503-2
TE Connectivity / AMP Brand
156503-2
FF 250 REC 4-6MM2 TPBR
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle
- Tab Fit = 6.35 x 0.80 mm
- Wire Range = 4.00-6.00² [11.5-10] mm [AWG]
- Insulation Diameter = 3.70-5.20 [.094-.205] mm [in]
- Receptacle Style = Straight
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:156503-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
7000 -
Type:Quick Disconnect Terminal
-
Gender:F
-
Tab Size:5.08 mm²
-
Stud Size:N/A
-
Wire Size:10-11 AWG
-
Color:N/R
-
Operating Temperature:N/A