- Home ›
- All Products›
- 1564880-1
1564880-1
TE Connectivity / AMP Brand
GET 0.64,FEMALE TERMINAL 0.13M
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
GET 0.64,FEMALE TERMINAL 0.13M
Search Keywords: 15648801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1564880-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BE
-
ECCN:EAR99
-
Reel Pack:
10000 -
Sealable:No
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Primary Locking Feature:Clean Body
-
Packaging Method:Reel
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F
-
Contact Size:1.2mm
-
Termination Method to Wire & Cable:Crimp
-
Wire Size:26 AWG, .13 mm²
-
Mating Tab Thickness:.025 in, .64 mm
-
Contact Fabrication:Stamped & Formed
-
Wire Size Search:26 AWG, .13 mm²
-
Receptacle Style:180°
-
Crimp Type:F-Crimp
-
Terminal Type:Receptacle
-
Mating Tab Width:.039 in, 1 mm
-
Packaging Quantity:10000
-
Terminal Transmits:0 – 24 A (Low Power)
-
Interface Plating:Tin (Sn)
-
Wire Contact Termination Area Plating Material:Tin
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
7,500
$0.1017
15,000
$0.0626
22,500
$0.0496
30,000 +
$0.0486
Click for Quote
Log in
to unlock special pricing