- Home ›
- All Products›
- 1564760-1
1564760-1
TE Connectivity / AMP Brand
10POS MIXED MQS REC COD A
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
10POS MIXED MQS REC COD A
Search Keywords: 15647601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1564760-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Primary Product Color:Black
-
Number of Rows:2
-
Connector & Housing Type:Housing for female terminals
-
Terminal Position Assurance:Yes
-
Serviceable:No
-
Connector Position Assurance Capable:No
-
Number of Positions:10
-
Primary Locking Feature:On the Terminal
-
Sealable:No
-
Operating Voltage:14 VDC
-
Cable Exit Angle:180°
-
UL Flammability Rating:UL 94HB
-
Connector System:Wire-to-Board , Wire-to-Device
-
Product Width:.539 in, 13.7 mm
-
Product Length:1.264 in, 32.1 mm
-
Contact Type:Receptacle
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Shape:Rectangular
-
Contact Current Rating (Max):30 A, 7.5 A
-
Operating Temperature (Max):130 °C, 266 °F
-
Mating Alignment:With
-
Circuit Application:Power & Signal
-
Centerline (Pitch):.1 in, .2 in, 2.54 mm, 5.08 mm
-
Contact Size:.63mm , 2.8mm
-
Nominal Voltage Architecture:14 V
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Mating Tab Width:.025 in, .11 in, .63 mm, 2.8 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Strain Relief:Without
-
Connector Height:1.028 in, 26.1 mm
-
Mating Alignment Type:Keyed
-
Housing Material:PBT GF
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,638
Ships today, if you order in
MOQ for In Stock Qty:
55
MOQ for out of Stock Qty:
55
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
55
$1.74
100
$1.73
250
$1.72
500
$1.31
750
$1.21
1,000 +
$1.19
Click for Quote
Log in
to unlock special pricing