- Home ›
- All Products›
- 1-5646513-9
1-5646513-9
TE Connectivity / AMP Brand
2MM H.M. 8 + 2 ROW TYPE "F" PI
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
2MM H.M. 8 + 2 ROW TYPE "F" PI
Product Highlights:
- Connector
- Connector Type = Type F
- Plug
- Interface Type = 2mm HM
- Contact Type = ACTION PIN Post, Signal
Search Keywords: 156465139
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-5646513-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
UL Flammability Rating:UL 94V-0
-
Data Rate:≤1 Gb/s
-
Contact Underplating Material:Nickel
-
Connector System:Board-to-Board
-
Connector Mounting Type:Board Mount
-
Contact Type:Pin
-
Shielded:No
-
Sealable:No
-
Contact Current Rating (Max):1.5 A
-
CompactPCI Designation:None
-
Packaging Quantity:20
-
Number of Rows:10
-
Mating Alignment Type:Multi-Purpose Center
-
Packaging Method:Tube
-
Crosstalk Version:Standard
-
PCB Contact Termination Area Plating Material:Tin
-
Housing Material:Polyester - GF
-
PCB Mount Orientation:Vertical
-
Connector & Contact Terminates To:Printed Circuit Board
-
Front Mating Level:Level 1
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Feedthrough Post Length:3.7 mm
-
Backplane Module Length:25 mm
-
Number of Columns:11
-
Number of Positions:88
-
Contact Mating Area Plating Material:Gold
-
Circuit Application:Signal
-
Number of Signal Positions:88
-
Contact Base Material:Phosphor Bronze
-
Rows Loaded:Fully Loaded
-
Backplane Architecture:Mezzanine
-
PCB Connector Assembly Type:PCB Mount Header
-
Backplane Interface Type:2mm HM
-
Contact Mating Area Plating Material Thickness:15 µin, .38 µm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Contact Mating Area Length:5.25 mm, 8.25 mm
-
Centerline (Pitch):.078 in, 2 mm
-
Primary Product Color:Gray
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
120
Order Increment:
20
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
120
$21.67
240
$11.47
360
$8.07
480 +
$7.91
Click for Quote
Log in
to unlock special pricing