- Home ›
- All Products›
- 1-5645990-1
1-5645990-1
TE Connectivity / AMP Brand
MSS ONSTRIP SERIES3 BULLETNOSE
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MSS ONSTRIP SERIES3 BULLETNOSE
Search Keywords: 156459901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-5645990-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Insertion Method:Hand/Semi-Automatic
-
Sleeve Material:Copper
-
Sealable:No
-
Spring Material:Beryllium Copper
-
Termination Method to Wire & Cable:Solder
-
Sleeve Plating Material:Tin
-
Packaging Quantity:10000
-
Contact Spring Plating Material:Tin
-
Solder Process Feature:None
-
Connector & Contact Terminates To:Printed Circuit Board
-
Socket Sleeve Style:Bullet Nose
-
Contact Base Material:Beryllium Copper
-
Connector System:Cable-to-Board
-
Contact Current Rating (Max):5 A
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Wire Size:22 – 20 AWG, .326 – .518 mm²
-
PCB Thickness (Recommended):.031 – .125 in, .79 – 3.18 mm
-
Contact Spring Plating Thickness:30 µin, 2.54 µm
-
Packaging Method:Carrier Tape , Reel
-
Mating Pin Diameter Range:.028 – .033 in, .71 – .84 mm
-
Socket Length:.29 in, 7.37 mm
-
Circuit Application:Power & Signal
-
Compatible With Wire & Cable Type:Discrete Wire
-
Contact Mating Area Plating Material Thickness:2.54 µm
-
PCB Hole Diameter:.062 in, 1.57 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2,500
$0.4124
5,000
$0.2538
7,500
$0.2009
10,000 +
$0.1969
Click for Quote
Log in
to unlock special pricing