Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-5645986-1

MSS ONSTRIP SERIES3 BULLETNOSE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
BOX Packaging
Certificate of Compliance
Description +
MSS ONSTRIP SERIES3 BULLETNOSE
Product Highlights:
  • Socket
  • Mating Pin Dia. Range = .71 - .84 mm
  • Socket Length = 7.37 mm
  • Sleeve Style = Bullet Nose
  • Tin Sleeve Plating
Search Keywords: 156459861
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-5645986-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10000
Type: Discrete Socket
Body Orientation: Straight
Mounting: Surface Mount
Gender: SKT
Pitch: N/R
Number of Contacts: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-5645986-1 discontinued?
Yes, 1-5645986-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1-5645986-1 RoHS compliant?
Yes, 1-5645986-1 is RoHS compliant.
What is the lead time for 1-5645986-1?
The standard lead time for 1-5645986-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,000
Can Ship immediately
Minimum Order Quantity:
400
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
400
$0.6017
500
$0.6002
1,000
$0.5987
2,500
$0.5972
5,000
$0.3675
7,500
$0.2910
10,000 +
$0.2851
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!