Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-5645956-1

SOCKET,MIN-SPR B-N SN-SN SER-2

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
SOCKET,MIN-SPR B-N SN-SN SER-2
Product Highlights:
  • Mating Pin Dia. Range = .36 - .66 mm
  • Socket Length = 4.67 mm
  • Sleeve Style = Bullet Nose
  • Tin Sleeve Plating
  • Tin Contact Spring Plating
Search Keywords: 156459561
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-5645956-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10000
Type: Discrete Socket
Body Orientation: Straight
Mounting: Surface Mount
Gender: SKT
Pitch: N/R
Number of Contacts: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-5645956-1 RoHS compliant?
Yes, 1-5645956-1 is RoHS compliant.
What is the lead time for 1-5645956-1?
The standard lead time for 1-5645956-1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 29,478
Can Ship immediately
Manufacturer Stock:
130,000 can ship
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
2500
14 Weeks can ship 2/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.3631
500
$0.3622
1,000
$0.3613
2,500
$0.3604
5,000
$0.2218
7,500
$0.1756
10,000 +
$0.1721
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!