- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-5645955-1
1-5645955-1
TE Connectivity / AMP Brand
The 1-5645955-1 is a miniature spring pin socket for cable-to-board connections that accepts wire sizes from 28 to 22 AWG.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 1-5645955-1 is a miniature spring pin socket for cable-to-board connections that accepts wire sizes from 28 to 22 AWG.
Product Highlights:
- Mating Pin Dia. Range = .36 - .66 mm
- Socket Length = 4.67 mm
- Sleeve Style = Bullet Nose
- Tin Sleeve Plating
- Tin Contact Spring Plating
Search Keywords: 156459551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-5645955-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10000
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
100
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
100
$0.2447
500
$0.2225
2,500
$0.2108
5,000
$0.2079
7,500
$0.2051
30,000
$0.1854
50,000 +
$0.1849
Click for Quote
Log in
to unlock special pricing