- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 1-5645953-2
TE Connectivity / AMP Brand
1-5645953-2
SOCKET,MIN-SPR B-N SN-AU SER-2
View Datasheet Ask the Datasheet Accessories Notify Me
- Socket
- Mating Pin Dia. Range = .51 - .66 mm
- Socket Length = 4.01 mm
- Sleeve Style = Bullet Nose
- Tin Sleeve Plating
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-5645953-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10000 |
| Type: | Discrete Socket |
| Body Orientation: | Straight |
| Mounting: | Surface Mount |
| Gender: | SKT |
| Pitch: | N/R |
| Number of Contacts: | 1 |