Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-5645501-2

SKT MS S4 BN SN-SN 10M W/SEAL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
SKT MS S4 BN SN-SN 10M W/SEAL
Search Keywords: 156455012
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-5645501-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 10000
Type: Discrete Socket
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Pitch: N/R
Number of Contacts: 1
Maximum Current Rating: 7.5/Contact A
Operating Temperature: -65 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-5645501-2 discontinued?
Yes, 1-5645501-2 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1-5645501-2 RoHS compliant?
Yes, 1-5645501-2 is RoHS compliant.
What is the lead time for 1-5645501-2?
The standard lead time for 1-5645501-2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400,000
Can Ship immediately
MOQ for In Stock Qty:
10000
MOQ for out of Stock Qty:
10000
Order Increment:
10000
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10,000 +
$0.2536
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!