- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1564411-5
1564411-5
TE Connectivity / AMP Brand
SLIDE,TAB HSG GROUP E
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SLIDE,TAB HSG GROUP E
Search Keywords: 15644115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1564411-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fixing Slide
-
Dimension:55 x 36 x 14mm
-
Operating Temperature:-40 to 140 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
13 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
50
$0.5100
500
$0.4144
1,000
$0.3958
2,500
$0.3789
5,000
$0.3460
7,500
$0.3452
10,000
$0.3368
15,000 +
$0.3360
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments