Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1564324-1

AMP MCP 1.5K, CONTACT, SWS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
AMP MCP 1.5K, CONTACT, SWS
Search Keywords: 15643241
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1564324-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4500
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    22-24 AWG
  • Contact Material:
    Copper-Nickel-Silicon
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    20 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1564324-1 RoHS compliant?
Yes, 1564324-1 is RoHS compliant.
What is the lead time for 1564324-1?
The standard lead time for 1564324-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18,000
Ships today, if you order in
Minimum Order Quantity:
4500
Order Increment:
4500
18 Weeks can ship 3/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4,500
$0.0788
9,000
$0.0761
13,500
$0.0746
27,000
$0.0737
54,000
$0.0732
103,500
$0.0730
153,000
$0.0728
252,000 +
$0.0726
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!