- Home ›
- All Products›
- 1564228-2
1564228-2
TE Connectivity / AMP Brand
TAB 4.8X0.8
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TAB 4.8X0.8
Search Keywords: 15642282
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1564228-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Packaging Method:Box
-
Typical Current Rating:36 A
-
Customer Preferred Contact:No
-
Sealable:No
-
Packaging Quantity:2000
-
Terminal Transmits:25 – 40 A (Power)
-
Interface Plating:Tin (Sn)
-
Terminal Type:Tab
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Mating Tab Width:.188 in, 4.8 mm
-
Mating Tab Thickness:.031 in, .8 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F
-
Tab Length:.606 in, 15.4 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
PCB Hole Diameter:.05 in, 1.29 mm
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Size:4.8mm
-
Contact Fabrication:Stamped & Formed
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
250
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
500
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$0.844
100
$0.836
250
$0.584
500
$0.578
1,000
$0.541
1,500
$0.524
2,000 +
$0.519
Click for Quote
Log in
to unlock special pricing