- Home ›
- All Products›
- 1564004-2
1564004-2
TE Connectivity / AMP Brand
6POS,TAB 1.00X0.64,TAB HSG,ASSY,2SB
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
6POS,TAB 1.00X0.64,TAB HSG,ASSY,2SB
Search Keywords: 15640042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1564004-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1100 -
Sealable:No
-
Connector Position Assurance Capable:No
-
Number of Positions:6
-
Packaging Quantity:1100
-
Circuit Application:Signal
-
Number of Rows:1
-
Terminal Position Assurance:Yes
-
Packaging Method:Box
-
Primary Product Color:Orange
-
Connector System:Wire-to-Wire
-
Connector & Housing Type:Housing for Male Terminals
-
Cable Exit Angle:180°
-
Product Width:1.45 in, 36.7 mm
-
Product Length:.94 in, 23.9 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Mating Alignment:With
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F
-
Connector Height:.579 in, 14.7 mm
-
Mating Alignment Type:Keyed
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Contact Type:Tab
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Strain Relief:Without
-
Contact Current Rating (Max):7.5 A
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Size:.64mm
-
Connector Shape:Rectangular
-
Housing Material:PA GF
-
Nominal Voltage Architecture:12 V, 24 V
-
Primary Locking Feature:On the Terminal
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
275
33 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
275
$5.76
550
$3.54
825
$2.80
1,100 +
$2.75
Click for Quote
Log in
to unlock special pricing