- Home ›
- All Products›
- 1563935-3
1563935-3
TE Connectivity / AMP Brand
MCON 2.8 TERMINAL - LL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MCON 2.8 TERMINAL - LL
Search Keywords: 15639353
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1563935-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2500 -
Agency/Standard:LV214
-
Typical Current Rating:12 A
-
Primary Locking Feature:Locking Lance
-
Sealable:Yes
-
Interface Plating:Silver (Ag)
-
Crimp Type:F-Crimp
-
Termination Method to Wire & Cable:Crimp
-
Terminal Transmits:0 – 24 A (Low Power)
-
Packaging Method:Reel
-
Receptacle Style:180°
-
Terminal Type:Receptacle
-
Packaging Quantity:2500
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 145 °C, 150 °C, 80 °C
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Wire Size:20 AWG, .5 mm²
-
Mating Tab Width:.11 in, 2.8 mm
-
Mating Tab Thickness:.031 in, .8 mm
-
Wire Size Search:20 AWG, .5 mm²
-
Contact Fabrication:Stamped & Formed
-
Contact Size:2.8mm
-
Wire Contact Termination Area Plating Material:Tin
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
170625
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
170,625
$1.944
341,250
$0.993
511,875
$0.676
682,500 +
$0.662
Click for Quote
Log in
to unlock special pricing