- Home ›
- All Products›
- 1563719-1
1563719-1
TE Connectivity / AMP Brand
MCON 2.8 TERMINAL - LL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
MCON 2.8 TERMINAL - LL
Search Keywords: 15637191
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1563719-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
4500 -
Sealable:No
-
Typical Current Rating:12 A
-
Agency/Standard:LV214
-
Primary Locking Feature:Locking Lance
-
Packaging Method:Reel
-
Packaging Quantity:4500
-
Interface Plating:Tin (Sn)
-
Crimp Type:F-Crimp
-
Terminal Transmits:0 – 24 A (Low Power)
-
Termination Method to Wire & Cable:Crimp
-
Terminal Type:Receptacle
-
Receptacle Style:180°
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 80 °C, 85 °C, 90 °C, 176 °F
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Wire Size Search:20 AWG, .5 mm²
-
Wire Size:20 AWG, .5 mm²
-
Mating Tab Width:.11 in, 2.8 mm
-
Mating Tab Thickness:.024 in, .6 mm
-
Contact Size:2.8mm
-
Contact Fabrication:Stamped & Formed
-
Wire Contact Termination Area Plating Material:Tin
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,500
Can Ship immediately
MOQ for In Stock Qty:
4500
MOQ for out of Stock Qty:
4500
Order Increment:
4500
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
4,500
$0.4858
6,750
$0.2990
10,125
$0.2366
13,500 +
$0.2319
Click for Quote
Log in
to unlock special pricing