- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1563689-1
TE Connectivity / AMP Brand
1563689-1
4POS,AMP MCP1.5K,REC HSG,ASSY
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1563689-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
200 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:4
-
Maximum Voltage Rating:12 VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A