- Home ›
- All Products›
- 1563540-1
1563540-1
TE Connectivity / AMP Brand
TAB1.2X0.6,TERMINAL,MCON LL FOR FFC SN
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TAB1.2X0.6,TERMINAL,MCON LL FOR FFC SN
Search Keywords: 15635401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1563540-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
15000 -
Mating Tab Thickness:.024 in, .6 mm
-
Sealable:No
-
Contact Fabrication:Stamped & Formed
-
Interface Plating:Tin (Sn)
-
Crimp Type:FFC
-
Terminal Type:Tab
-
Contact Size:1.2mm
-
Packaging Method:Reel
-
Tab Length:.854 in, 21.7 mm
-
Packaging Quantity:15000
-
Primary Locking Feature:Clean Body
-
Mating Tab Width:.047 in, 1.2 mm
-
Termination Method to Wire & Cable:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
3,750
$0.3248
7,500
$0.1999
11,250
$0.1582
15,000 +
$0.1551
Click for Quote
Log in
to unlock special pricing