- Home ›
- All Products›
- 1563530-1
1563530-1
TE Connectivity / AMP Brand
COVER,0,FOR 32 POS AIRBAG,ASSY,BK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
COVER,0,FOR 32 POS AIRBAG,ASSY,BK
Search Keywords: 15635301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1563530-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Packaging Method:Box
-
Number of Positions:32
-
Strain Relief:With
-
Packaging Quantity:600
-
Primary Product Color:Black
-
Primary Product Material:PA GF
-
Operating Temperature (Max):105 °C, 221 °F
-
Protection & Strain Relief Accessory Type:Shield Assembly
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
150
$2.12
300
$1.60
450
$1.49
600 +
$1.46
Click for Quote
Log in
to unlock special pricing