- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1563190-1
1563190-1
TE Connectivity / AMP Brand
2POS,TAB 1.6 X 0.6,TAB HSG,COD
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2POS,TAB 1.6 X 0.6,TAB HSG,COD
Search Keywords: 15631901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1563190-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:M
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,335
Ships today, if you order in
Minimum Order Quantity:
100
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
100
$0.3462
500
$0.2820
4,000
$0.2613
8,000
$0.2600
12,000
$0.2587
28,000
$0.2574
52,000 +
$0.2561
Click for Quote
Log in
to unlock special pricing