- Home ›
- All Products›
- 1563144-1
1563144-1
TE Connectivity / AMP Brand
3POS,TAB 0.63X0.64,HEADER ASSY,BK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
3POS,TAB 0.63X0.64,HEADER ASSY,BK
Search Keywords: 15631441
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1563144-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1210 -
Packaging Type:Tray
-
Primary Product Color:Black
-
Number of Rows:1
-
PCB Mount Orientation:Horizontal
-
Centerline (Pitch):.1 in, 2.54 mm
-
PCB Mount Alignment:Without
-
Panel Mount Feature:Without
-
PCB Mount Retention Type:Boardlock
-
Mating Tab Width:.025 in, .63 mm
-
PCB Mount Retention:With
-
Number of Sections:1
-
Circuit Application:Signal
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:3
-
Number of Signal Positions:3
-
Sealable:No
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Mating Tab Thickness:.025 in, .63 mm
-
Contact Size:.63mm
-
UL Flammability Rating:UL 94HB
-
PCB Connector Assembly Type:PCB Mount Header
-
Header Type:Fully Shrouded
-
Contact Mating Area Plating Material:Tin
-
Interface Number:953697-1
-
Connector Width:.736 in
-
Contact Type:Tab
-
Mating Alignment:With
-
Connector Shape:Rectangular
-
Connector System:Wire-to-Board
-
Connector Length:.543 in, 13.8 mm
-
Shielded:No
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
303
45 Weeks
can ship
3/23/27
Price (USD)
Qty
Unit Price
303
$2.75
605
$1.70
908
$1.35
1,210 +
$1.32
Click for Quote
Log in
to unlock special pricing