- Home ›
- All Products›
- 1563123-2
1563123-2
TE Connectivity / AMP Brand
10POS, MIXED,REC HSG
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
10POS, MIXED,REC HSG
Search Keywords: 15631232
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1563123-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
Supplier Standard Pack:
1500 -
Number of Positions:10
-
Sealable:No
-
Primary Product Color:Natural
-
Packaging Method:Box
-
Nominal Voltage Architecture:12 V
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Packaging Quantity:1500
-
Connector Position Assurance Capable:No
-
Connector & Housing Type:Housing for female terminals
-
Centerline (Pitch):.1 in, .205 in, 2.54 mm, 5.2 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Strain Relief:Without
-
Cable Exit Angle:180°
-
Connector Shape:Rectangular
-
Mating Alignment Type:Polarized
-
Contact Type:Receptacle
-
Mating Tab Width:.047 in, .11 in, 1.2 mm, 2.8 mm
-
Contact Size:1.2mm , 2.8mm
-
Housing Material:PBT GF
-
Operating Temperature (Max):130 °C, 266 °F
-
Mating Alignment:With
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Number of Rows:3
-
Primary Locking Feature:On the Terminal
-
Contact Current Rating (Max):12 A, 35 A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
375
$1.109
750
$0.832
1,125
$0.776
1,500 +
$0.761
Click for Quote
Log in
to unlock special pricing