Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

155914-1

LINE SPL.CONN.250

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
LINE SPL.CONN.250
Product Highlights:
  • Tab Width = 6.35 mm
  • Splice Type = Single
  • Polypropylene Housing Material
  • None Finish
Search Keywords: 1559141
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 155914-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Splice Terminal
Gender: M/M
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 155914-1 RoHS compliant?
Yes, 155914-1 is RoHS compliant.
What is the lead time for 155914-1?
The standard lead time for 155914-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,933
Ships today, if you order in
Minimum Order Quantity:
25
13 Weeks can ship 2/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.0263
25
$0.9330
250
$0.8720
500
$0.8540
1,000
$0.8360
3,000
$0.8070
5,000
$0.7460
8,000
$0.7340
10,000 +
$0.7290
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!