- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 1558675-7
1558675-7
TE Connectivity / AMP Brand
Power Relay 24VDC 20A SPDT(32x25x27)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 24VDC 20A SPDT(32x25x27)mm THT
Search Keywords: 15586757
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1558675-7
-
Alias/AKA:T9GS5L24-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
31 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
10
$5.63
50
$4.58
100
$4.37
250
$4.25
500
$4.01
1,000
$3.75
2,500
$3.65
5,000 +
$2.79
Click for Quote
Log in
to unlock special pricing