- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 1558675-3
1558675-3
TE Connectivity / AMP Brand
The 1558675-3 is a 30A power PCB relay from the T9G series with a 12VDC coil, 1 Form C contacts, and a wash-tight case.
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
The 1558675-3 is a 30A power PCB relay from the T9G series with a 12VDC coil, 1 Form C contacts, and a wash-tight case.
Search Keywords: 15586753
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1558675-3
-
Alias/AKA:T9GS5L24-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
480
Ships today, if you order in
On Order:
840
can ship 2/15/27
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
210
Order Increment:
10
40 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
10
$4.91
50
$3.58
100
$3.50
210
$3.46
420
$3.45
630
$3.43
840 +
$3.41
Click for Quote
Log in
to unlock special pricing