Image is representational - see mfr. specs

T9GV2L24-110

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
T9GV2L24-110
Search Keywords: 15586729
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1558672-9
  • Alias/AKA:
    T9GV2L24-110
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    PT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Contact Switching Voltage (Max):
    480 VAC
  • Width Class (Mechanical):
    20 – 25 mm
  • Coil Power Rating Class:
    800 – 1000 mW
  • Contact Current Rating (Max):
    20 A
  • Packaging Method:
    Carton & Tube
  • Coil Power Rating DC:
    900 mW
  • Insulation Initial Dielectric Between Contacts & Coil:
    4000 Vrms
  • Environmental Ambient Temperature (Max):
    105 °C, 85 °C, 176 °F, 221 °F
  • Coil Magnetic System:
    Monostable, DC
  • Dimensions (L x W x H) (Approximate):
    1.260 x .984 x 1.063 in, 32 x 25 x 27 mm
  • Product Length:
    32 mm
  • Contact Current Class:
    10 – 20 A, 20 – 30 A
  • Contact Arrangement:
    1 Form B (NC)
  • Contact Material:
    AgSnO
  • Contact Switching Load (Min):
    100mA @ 12V
  • Coil Resistance:
    13444 Ω
  • Power Relay Type:
    Standard
  • Length Class (Mechanical):
    30 – 35 mm
  • Contact Number of Poles:
    1
  • Relay Termination Type:
    .25 x .032 Quick Connect Terminals , Printed Circuit Terminals
  • Operating Temperature Range:
    -40 – 105 °C
  • Environmental Category of Protection:
    RTII
  • Height Class (Mechanical):
    25 – 30 mm
  • Product Weight:
    23 g, .812 oz
  • Relay Mounting Type:
    Printed Circuit Board
  • Product Height:
    27 mm
  • Coil Voltage Rating:
    110 VDC
  • Insulation Initial Dielectric Between Open Contacts:
    1500 Vrms
  • Contact Voltage Rating:
    250 VAC
  • Product Width:
    .984 in, 25 mm
  • Coil Special Features:
    UL Coil Insulation Class F
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,153
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
Order Increment:
10
31 Weeks can ship 1/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
20
$14.30
250
$14.26
500
$14.23
1,000
$14.19
1,260
$14.16
2,520
$7.23
3,780
$4.92
5,040 +
$4.82
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!