Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1558672-2

T9GV2L24-9

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
T9GV2L24-9
Search Keywords: 15586722
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1558672-2
  • Alias/AKA:
    T9GV2L24-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    PT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Product Height:
    27 mm
  • Coil Special Features:
    UL Coil Insulation Class F
  • Coil Resistance:
    90 Ω
  • Coil Power Rating DC:
    900 mW
  • Packaging Method:
    Carton & Tube
  • Coil Voltage Rating:
    9 VDC
  • Contact Voltage Rating:
    250 VAC
  • Product Width:
    .984 in, 25 mm
  • Contact Switching Load (Min):
    100mA @ 12V
  • Insulation Initial Dielectric Between Contacts & Coil:
    4000 Vrms
  • Insulation Initial Dielectric Between Open Contacts:
    1500 Vrms
  • Width Class (Mechanical):
    20 – 25 mm
  • Length Class (Mechanical):
    30 – 35 mm
  • Dimensions (L x W x H) (Approximate):
    1.260 x .984 x 1.063 in, 32 x 25 x 27 mm
  • Product Length:
    32 mm
  • Contact Arrangement:
    1 Form B (NC)
  • Contact Number of Poles:
    1
  • Operating Temperature Range:
    -40 – 105 °C
  • Contact Material:
    AgSnO
  • Coil Magnetic System:
    Monostable, DC
  • Coil Power Rating Class:
    800 – 1000 mW
  • Environmental Category of Protection:
    RTII
  • Contact Switching Voltage (Max):
    480 VAC
  • Power Relay Type:
    Standard
  • Relay Mounting Type:
    Printed Circuit Board
  • Height Class (Mechanical):
    25 – 30 mm
  • Relay Termination Type:
    .25 x .032 Quick Connect Terminals , Printed Circuit Terminals
  • Contact Current Rating (Max):
    20 A
  • Product Weight:
    23 g, .812 oz
  • Environmental Ambient Temperature (Max):
    105 °C, 85 °C, 176 °F, 221 °F
  • Contact Current Class:
    10 – 20 A, 20 – 30 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1558672-2 RoHS compliant?
Yes, 1558672-2 is RoHS compliant.
What is the lead time for 1558672-2?
The standard lead time for 1558672-2 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 369
Can Ship immediately
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
Order Increment:
10
31 Weeks can ship 5/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
40
$9.09
250
$9.06
500
$9.04
1,000
$9.02
1,260
$9.00
2,520
$4.59
3,780
$3.13
5,040 +
$3.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!