- Home ›
- All Products›
- 1558672-1
1558672-1
TE Connectivity / AMP Brand
T9GV2L24-5
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
T9GV2L24-5
Search Keywords: 15586721
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1558672-1
-
Alias/AKA:T9GV2L24-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Relay Mounting Type:Printed Circuit Board
-
Coil Power Rating Class:800 – 1000 mW
-
Height Class (Mechanical):25 – 30 mm
-
Contact Current Class:10 – 20 A, 20 – 30 A
-
Coil Voltage Rating:5 VDC
-
Contact Switching Voltage (Max):480 VAC
-
Coil Power Rating DC:900 mW
-
Packaging Method:Carton & Tube
-
Contact Current Rating (Max):20 A
-
Contact Arrangement:1 Form B (NC)
-
Contact Switching Load (Min):100mA @ 12V
-
Product Width:.984 in, 25 mm
-
Coil Magnetic System:Monostable, DC
-
Insulation Initial Dielectric Between Contacts & Coil:4000 Vrms
-
Length Class (Mechanical):30 – 35 mm
-
Product Height:27 mm
-
Environmental Category of Protection:RTII
-
Product Length:32 mm
-
Relay Termination Type:.25 x .032 Quick Connect Terminals , Printed Circuit Terminals
-
Contact Material:AgSnO
-
Contact Voltage Rating:250 VAC
-
Environmental Ambient Temperature (Max):105 °C, 85 °C, 176 °F, 221 °F
-
Dimensions (L x W x H) (Approximate):1.260 x .984 x 1.063 in, 32 x 25 x 27 mm
-
Contact Number of Poles:1
-
Product Weight:23 g, .812 oz
-
Coil Resistance:28 Ω
-
Operating Temperature Range:-40 – 105 °C
-
Insulation Initial Dielectric Between Open Contacts:1500 Vrms
-
Power Relay Type:Standard
-
Width Class (Mechanical):20 – 25 mm
-
Coil Special Features:UL Coil Insulation Class F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
820
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
Order Increment:
10
31 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
20
$8.81
250
$8.79
500
$8.77
1,000
$8.75
1,260
$8.73
2,520
$4.46
3,780
$3.03
5,040 +
$2.98
Click for Quote
Log in
to unlock special pricing