Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1558671-8

T9GV1L24-48

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
T9GV1L24-48
Search Keywords: 15586718
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1558671-8
  • Alias/AKA:
    T9GV1L24-48
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    PT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Power Relay Type:
    Standard
  • Contact Material:
    AgSnO
  • Relay Termination Type:
    .25 x .032 Quick Connect Terminals , Printed Circuit Terminals
  • Environmental Ambient Temperature (Max):
    105 °C, 85 °C, 176 °F, 221 °F
  • Contact Switching Voltage (Max):
    480 VAC
  • Contact Voltage Rating:
    250 VAC
  • Coil Power Rating Class:
    800 – 1000 mW
  • Environmental Category of Protection:
    RTII
  • Packaging Method:
    Carton & Tube
  • Relay Mounting Type:
    Printed Circuit Board
  • Coil Resistance:
    2560 Ω
  • Height Class (Mechanical):
    25 – 30 mm
  • Contact Current Class:
    20 – 30 A
  • Product Height:
    27 mm
  • Product Width:
    .984 in, 25 mm
  • Coil Voltage Rating:
    48 VDC
  • Width Class (Mechanical):
    20 – 25 mm
  • Length Class (Mechanical):
    30 – 35 mm
  • Product Length:
    32 mm
  • Insulation Initial Dielectric Between Contacts & Coil:
    4000 Vrms
  • Contact Arrangement:
    1 Form A (NO)
  • Contact Number of Poles:
    1
  • Dimensions (L x W x H) (Approximate):
    1.260 x .984 x 1.063 in, 32 x 25 x 27 mm
  • Contact Switching Load (Min):
    100mA @ 12V
  • Insulation Initial Dielectric Between Open Contacts:
    1500 Vrms
  • Contact Current Rating (Max):
    30 A
  • Operating Temperature Range:
    -40 – 105 °C
  • Coil Power Rating DC:
    900 mW
  • Coil Special Features:
    UL Coil Insulation Class F
  • Product Weight:
    23 g, .812 oz
  • Coil Magnetic System:
    Monostable, DC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1558671-8 RoHS compliant?
Yes, 1558671-8 is RoHS compliant.
What is the lead time for 1558671-8?
The standard lead time for 1558671-8 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 420
Ships today, if you order in
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
Order Increment:
10
31 Weeks can ship 4/30/27
ADD TO CART
Price (USD)
Qty
Unit Price
40
$10.54
250
$10.52
500
$10.49
1,000
$10.47
1,260
$10.43
2,520
$5.32
3,780
$3.63
5,040 +
$3.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!