- Home ›
- All Products›
- 1558670-9
1558670-9
TE Connectivity / AMP Brand
T9GV5L24-110
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
T9GV5L24-110
Search Keywords: 15586709
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1558670-9
-
Alias/AKA:T9GV5L24-110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Contact Number of Poles:1
-
Product Height:27 mm
-
Insulation Initial Dielectric Between Open Contacts:1500 Vrms
-
Contact Arrangement:1 Form C (CO)
-
Contact Current Class:10 – 20 A, 20 – 30 A
-
Operating Temperature Range:-40 – 105 °C
-
Contact Switching Load (Min):100mA @ 12V
-
Height Class (Mechanical):25 – 30 mm
-
Relay Mounting Type:Printed Circuit Board
-
Product Weight:23 g, .812 oz
-
Power Relay Type:Standard
-
Coil Power Rating Class:800 – 1000 mW
-
Contact Material:AgSnO
-
Contact Switching Voltage (Max):480 VAC
-
Coil Resistance:13444 Ω
-
Contact Current Rating (Max):20 A
-
Coil Power Rating DC:900 mW
-
Packaging Method:Carton & Tube
-
Contact Voltage Rating:250 VAC
-
Insulation Initial Dielectric Between Contacts & Coil:4000 Vrms
-
Product Width:.984 in, 25 mm
-
Relay Termination Type:.25 x .032 Quick Connect Terminals , Printed Circuit Terminals
-
Environmental Ambient Temperature (Max):105 °C, 85 °C, 176 °F, 221 °F
-
Coil Magnetic System:Monostable, DC
-
Coil Special Features:UL Coil Insulation Class F
-
Product Length:32 mm
-
Width Class (Mechanical):20 – 25 mm
-
Dimensions (L x W x H) (Approximate):1.260 x .984 x 1.063 in, 32 x 25 x 27 mm
-
Environmental Category of Protection:RTII
-
Coil Voltage Rating:110 VDC
-
Length Class (Mechanical):30 – 35 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,838
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
Order Increment:
10
31 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
20
$15.29
250
$15.25
500
$15.22
1,000
$15.18
1,260
$15.14
2,520
$7.73
3,780
$5.26
5,040 +
$5.16
Click for Quote
Log in
to unlock special pricing