Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1558667-9

T9GS2L14-110

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
T9GS2L14-110
Search Keywords: 15586679
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1558667-9
  • Alias/AKA:
    T9GS2L14-110
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    PT
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    10
  • Contact Switching Voltage (Max):
    480 VAC
  • Coil Resistance:
    13444 Ω
  • Contact Switching Load (Min):
    100mA @ 12V
  • Contact Material:
    AgSnO
  • Power Relay Type:
    Standard
  • Contact Arrangement:
    1 Form B (NC)
  • Coil Voltage Rating:
    110 VDC
  • Product Length:
    29 mm
  • Relay Mounting Type:
    Printed Circuit Board
  • Product Weight:
    18 g, .635 oz
  • Coil Special Features:
    UL Coil Insulation Class F
  • Coil Power Rating Class:
    800 – 1000 mW
  • Contact Current Rating (Max):
    20 A
  • Insulation Initial Dielectric Between Contacts & Coil:
    4000 Vrms
  • Coil Magnetic System:
    Monostable, DC
  • Environmental Ambient Temperature (Max):
    105 °C, 85 °C, 176 °F, 221 °F
  • Length Class (Mechanical):
    25 – 30 mm
  • Coil Power Rating DC:
    900 mW
  • Width Class (Mechanical):
    20 – 25 mm
  • Height Class (Mechanical):
    15 – 16 mm
  • Contact Number of Poles:
    1
  • Product Height:
    .618 in, 15.7 mm
  • Dimensions (L x W x H) (Approximate):
    1.142 x .846 x .618 in, 29 x 21.5 x 15.7 mm
  • Packaging Method:
    Carton & Tube
  • Relay Termination Type:
    Printed Circuit Terminals
  • Contact Current Class:
    10 – 20 A, 20 – 30 A
  • Contact Voltage Rating:
    250 VAC
  • Operating Temperature Range:
    -40 – 105 °C
  • Insulation Initial Dielectric Between Open Contacts:
    1500 Vrms
  • Product Width:
    .846 in, 21.5 mm
  • Environmental Category of Protection:
    RTIII
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1558667-9 RoHS compliant?
Yes, 1558667-9 is RoHS compliant.
What is the lead time for 1558667-9?
The standard lead time for 1558667-9 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 996
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
Order Increment:
10
40 Weeks can ship 8/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$11.69
250
$11.66
500
$11.63
1,000
$11.60
1,500
$11.57
3,000
$5.91
4,500
$4.02
6,000 +
$3.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!