Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1558667-3

T9GS2L14-12

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
T9GS2L14-12
Search Keywords: 15586673
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1558667-3
  • Alias/AKA:
    T9GS2L14-12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    PT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Height Class (Mechanical):
    15 – 16 mm
  • Coil Resistance:
    160 Ω
  • Length Class (Mechanical):
    25 – 30 mm
  • Coil Special Features:
    UL Coil Insulation Class F
  • Coil Voltage Rating:
    12 VDC
  • Relay Termination Type:
    Printed Circuit Terminals
  • Environmental Category of Protection:
    RTIII
  • Contact Arrangement:
    1 Form B (NC)
  • Product Length:
    29 mm
  • Operating Temperature Range:
    -40 – 105 °C
  • Power Relay Type:
    Standard
  • Insulation Initial Dielectric Between Contacts & Coil:
    4000 Vrms
  • Contact Switching Voltage (Max):
    480 VAC
  • Contact Material:
    AgSnO
  • Relay Mounting Type:
    Printed Circuit Board
  • Contact Voltage Rating:
    250 VAC
  • Insulation Initial Dielectric Between Open Contacts:
    1500 Vrms
  • Width Class (Mechanical):
    20 – 25 mm
  • Contact Number of Poles:
    1
  • Contact Switching Load (Min):
    100mA @ 12V
  • Coil Magnetic System:
    Monostable, DC
  • Coil Power Rating Class:
    800 – 1000 mW
  • Contact Current Rating (Max):
    20 A
  • Coil Power Rating DC:
    900 mW
  • Dimensions (L x W x H) (Approximate):
    1.142 x .846 x .618 in, 29 x 21.5 x 15.7 mm
  • Environmental Ambient Temperature (Max):
    105 °C, 85 °C, 176 °F, 221 °F
  • Contact Current Class:
    10 – 20 A, 20 – 30 A
  • Product Height:
    .618 in, 15.7 mm
  • Product Width:
    .846 in, 21.5 mm
  • Product Weight:
    18 g, .635 oz
  • Packaging Method:
    Carton & Tube
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1558667-3 RoHS compliant?
Yes, 1558667-3 is RoHS compliant.
What is the lead time for 1558667-3?
The standard lead time for 1558667-3 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Ships today, if you order in
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
Order Increment:
10
40 Weeks can ship 7/2/27
ADD TO CART
Price (USD)
Qty
Unit Price
40
$6.44
50
$6.43
100
$6.41
250
$6.40
500
$3.94
750
$3.12
1,000 +
$3.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!