- Home ›
- All Products›
- 1558666-4
TE Connectivity / AMP Brand
1558666-4
T9GS1L14-15
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1558666-4 |
| Alias/AKA: | T9GS1L14-15 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490075 |
| COO: | PT |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Power Relay Type: | Standard |
| Contact Material: | AgSnO |
| Coil Voltage Rating: | 15 VDC |
| Contact Voltage Rating: | 250 VAC |
| Coil Special Features: | UL Coil Insulation Class F |
| Contact Arrangement: | 1 Form A (NO) |
| Product Length: | 29 mm |
| Coil Power Rating Class: | 800 – 1000 mW |
| Length Class (Mechanical): | 25 – 30 mm |
| Relay Mounting Type: | Printed Circuit Board |
| Insulation Initial Dielectric Between Open Contacts: | 1500 Vrms |
| Environmental Category of Protection: | RTIII |
| Contact Switching Load (Min): | 100mA @ 12V |
| Operating Temperature Range: | -40 – 105 °C |
| Width Class (Mechanical): | 20 – 25 mm |
| Insulation Initial Dielectric Between Contacts & Coil: | 4000 Vrms |
| Contact Current Rating (Max): | 30 A |
| Height Class (Mechanical): | 15 – 16 mm |
| Coil Resistance: | 249 Ω |
| Contact Current Class: | 20 – 30 A |
| Contact Switching Voltage (Max): | 480 VAC |
| Coil Magnetic System: | Monostable, DC |
| Contact Number of Poles: | 1 |
| Relay Termination Type: | Printed Circuit Terminals |
| Coil Power Rating DC: | 900 mW |
| Product Height: | .618 in, 15.7 mm |
| Environmental Ambient Temperature (Max): | 105 °C, 85 °C, 176 °F, 221 °F |
| Product Weight: | 18 g, .635 oz |
| Product Width: | .846 in, 21.5 mm |
| Dimensions (L x W x H) (Approximate): | 1.142 x .846 x .618 in, 29 x 21.5 x 15.7 mm |
| Packaging Method: | Carton & Tube |