- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 1558665-7
1558665-7
TE Connectivity / AMP Brand
Power Relay 24VDC 20A SPDT(29x21.5x15.7)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 24VDC 20A SPDT(29x21.5x15.7)mm THT
Search Keywords: 15586657
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1558665-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,790
Ships today, if you order in
On Order:
1,500
can ship 7/10/26
2,500
can ship 11/18/26
Minimum Order Quantity:
10
Order Increment:
10
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
10
$5.20
50
$2.76
100
$2.70
250
$2.65
500
$2.62
1,000
$2.61
2,500
$2.60
5,000 +
$2.59
Click for Quote
Log in
to unlock special pricing