- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 1558661-3
1558661-3
TE Connectivity / AMP Brand
T9GV1L14-12
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
T9GV1L14-12
Search Keywords: 15586613
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1558661-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Relay Construction:Non-Latching10725
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO10703
-
Mounting:Through Hole10716
-
Termination Style:PC Pin10727
-
Push to Test Button:No10724
-
Led Indicator:No10708
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
148,244
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
10
24 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
30
$3.716
50
$2.717
100
$2.663
250
$2.611
500
$2.585
1,000
$2.572
2,500
$2.560
5,000 +
$2.547
Click for Quote
Log in
to unlock special pricing