Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1558660-7

General Purpose Relay - SPDT (1 Form C) - 37.5mA 24VDC Coil - 20A Contact Rating - 480VAC Switching - Sealed - PC Pin - Throug ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
General Purpose Relay - SPDT (1 Form C) - 37.5mA 24VDC Coil - 20A Contact Rating - 480VAC Switching - Sealed - PC Pin - Through Hole.
Search Keywords: 15586607
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1558660-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490075
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Contact Arrangement: 1 Form C (CO)
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1558660-7 RoHS compliant?
Yes, 1558660-7 is RoHS compliant.
What is the lead time for 1558660-7?
The standard lead time for 1558660-7 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
On Order:
2,500   can ship 12/16/26
2,500   can ship 9/1/27
Minimum Order Quantity:
10
Order Increment:
10
40 Weeks can ship 8/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$5.56
50
$2.88
100
$2.82
250
$2.77
500
$2.74
1,000
$2.73
2,500
$2.72
5,000 +
$2.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!