help desk software
Image is representational - see mfr. specs

T9GV5L14-5

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
T9GV5L14-5
Search Keywords: 15586601
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1558660-1
  • Alias/AKA:
    T9GV5L14-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    PT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Relay Termination Type:
    Printed Circuit Terminals
  • Contact Switching Load (Min):
    100mA @ 12V
  • Contact Arrangement:
    1 Form C (CO)
  • Operating Temperature Range:
    -40 – 105 °C
  • Insulation Initial Dielectric Between Open Contacts:
    1500 Vrms
  • Contact Switching Voltage (Max):
    480 VAC
  • Coil Magnetic System:
    Monostable, DC
  • Coil Special Features:
    UL Coil Insulation Class F
  • Height Class (Mechanical):
    15 – 16 mm
  • Contact Voltage Rating:
    250 VAC
  • Power Relay Type:
    Standard
  • Length Class (Mechanical):
    25 – 30 mm
  • Contact Material:
    AgSnO
  • Contact Number of Poles:
    1
  • Environmental Category of Protection:
    RTII
  • Coil Power Rating Class:
    800 – 1000 mW
  • Relay Mounting Type:
    Printed Circuit Board
  • Width Class (Mechanical):
    20 – 25 mm
  • Insulation Initial Dielectric Between Contacts & Coil:
    4000 Vrms
  • Contact Current Rating (Max):
    20 A
  • Product Length:
    29 mm
  • Coil Voltage Rating:
    5 VDC
  • Coil Resistance:
    28 Ω
  • Coil Power Rating DC:
    900 mW
  • Contact Current Class:
    10 – 20 A, 20 – 30 A
  • Environmental Ambient Temperature (Max):
    105 °C, 85 °C, 176 °F, 221 °F
  • Product Weight:
    18 g, .635 oz
  • Dimensions (L x W x H) (Approximate):
    1.142 x .846 x .618 in, 29 x 21.5 x 15.7 mm
  • Product Width:
    .846 in, 21.5 mm
  • Product Height:
    .618 in, 15.7 mm
  • Packaging Method:
    Carton & Tube
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
Order Increment:
10
40 Weeks can ship 1/27/27
Backorder
Price (USD)
Qty
Unit Price
1,500
$7.59
3,000
$3.88
4,500
$2.64
6,000 +
$2.59
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments