Available Replacements
ROHs Equivalent
1734100-7 1734100-7 TE Connectivity / AMP Brand
1734100-7

TE Connectivity / AMP Brand

In Stock: 848

Minimum Order: 54

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-557102-7

Conn SCSI M 68 POS 1.27mm Solder ST Thru-Hole 68 Terminal 1 Port

+ see all

View Datasheet Accessories

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn SCSI M 68 POS 1.27mm Solder ST Thru-Hole 68 Terminal 1 Port
Product Highlights:
  • Connector
  • Plug
  • Number of Positions = 68
  • 1.27 mm Centerline
  • Standard Profile
Search Keywords: 15571027
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-557102-7
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    864
  • Type:
    SCSI
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    M
  • Termination Method:
    Solder
  • Pitch:
    1.27 mm
  • Number of Contacts:
    68
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1-557102-7 discontinued?
Yes, 1-557102-7 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1-557102-7 RoHS compliant?
No, 1-557102-7 is not RoHS compliant.
What is the lead time for 1-557102-7?
The standard lead time for 1-557102-7 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!