- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 1-557100-7
TE Connectivity / AMP Brand
1-557100-7
Conn SCSI PL 68 POS 2.54mm Solder RA Thru-Hole 68 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories
- Connector
- Plug
- Number of Positions = 68
- 1.27 mm Centerline
- Standard Profile
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-557100-7 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
300 |
| Type: | SCSI |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Gender: | PL |
| Termination Method: | Solder |
| Pitch: | 2.54 mm |
| Number of Contacts: | 68 |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 1/Contact A |
| Operating Temperature: | -55 to 105 °C |
-
- Item discontinued