- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 1-557089-2
Available Replacements
Possible Replacement
TE Connectivity / AMP Brand
1-557089-2
Conn SCSI RCP 68 POS 1.27mm IDT RA Cable Mount 68 Terminal 1 Port Tray
View Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
Conn SCSI RCP 68 POS 1.27mm IDT RA Cable Mount 68 Terminal 1 Port Tray
Product Highlights:
- Connector
- Receptacle
- Number of Positions = 68
- 1.27 mm Centerline
- No PCB Retention Feature
Search Keywords: 15570892
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-557089-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Type:SCSI
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:RCP
-
Termination Method:IDT
-
Pitch:1.27 mm
-
Number of Contacts:68
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 1-557089-2 discontinued?
Yes, 1-557089-2 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1-557089-2?
The recommended replacement for 1-557089-2 is 1734098-7 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1-557089-2 RoHS compliant?
Yes, 1-557089-2 is RoHS compliant.
What is the lead time for 1-557089-2?
The standard lead time for 1-557089-2 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.