- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1-5569262-1
TE Connectivity / AMP Brand
1-5569262-1
STK MJ ASSY,8POS,2X4,SHLD,CAT5
View Datasheet Ask the Datasheet Accessories Notify Me
- Jack
- Stacked Port Configuration
- 2 x 4 Jack Configuration
- Jack Type = RJ45
- Number of Positions = 8
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-5569262-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8537109170 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Type: | RJ-45 |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Pitch: | 2.54 mm |
| Gender: | F |
| Number of Contacts: | 64 |