- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-55558-1
TE Connectivity / AMP Brand
1-55558-1
Conn Power Tap 1 POS Solder ST Thru-Hole 10 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-55558-1 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8538908140 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Type: | Power Tap |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Number of Contacts: | 1 |
| Termination Method: | Solder |
-
- Item discontinued