- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 1554653-1
1554653-1
TE Connectivity / AMP Brand
SOCKET ASSY LGA2011-0
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
SOCKET ASSY LGA2011-0
Search Keywords: 15546531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1554653-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:LGA Socket
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:SKT
-
Pitch:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Ships today, if you order in
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$21.02
16
$20.63
31
$20.24
62
$19.85
200
$19.46
5,000 +
$11.96
Click for Quote
Log in
to unlock special pricing