- Ana Sayfa ›
- All Products›
- 1554474-2
1554474-2
TE Connectivity / AMP Brand
DYNAMIC 3230 HDR H 6P ASSY XY-KEY
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Tube Paketleme
Certificate of Compliance Guarantee
tanım
+
DYNAMIC 3230 HDR H 6P ASSY XY-KEY
Search Keywords: 15544742
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:TE Connectivity / AMP Brand
-
Parça Numarası:1554474-2
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
19 -
PCB Mount Alignment:Without
-
Contact Current Rating (Max):15 A
-
PCB Mount Retention:With
-
Contact Mating Area Plating Material Thickness:15 µin, .38 µm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector & Contact Terminates To:Printed Circuit Board
-
Header Type:Fully Shrouded
-
Connector System:Wire-to-Board
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.2 in, 5.08 mm
-
Connector Mounting Type:Board Mount
-
Number of Rows:2
-
Primary Product Color:Black
-
Mating Alignment:With
-
Contact Type:Pin
-
Housing Material:Polyester GF
-
Packaging Type:Tube
-
Mating Alignment Type:Polarization
-
PCB Connector Assembly Type:PCB Mount Header
-
Circuit Application:Power & Signal
-
Mating Retention:With
-
UL Flammability Rating:UL 94V-0
-
Contact Mating Area Plating Material:Gold
-
PCB Mount Orientation:Horizontal
-
PCB Mount Retention Type:Retention Leg
-
Number of Positions:6
-
Sealable:No
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
95
9 Weeks
Gemi olabilir
8.3.26
PRICE (USD)
MİKTAR
Unit Price
95
$42.21
190
$22.35
285
$15.73
380 +
$15.41
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için